


TPSB686K006R0350 | |
|---|---|
DigiKey Part Number | 478-9096-2-ND - Tape & Reel (TR) 478-9096-1-ND - Cut Tape (CT) 478-9096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB686K006R0350 |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 350mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 350mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB686K006RNJ | KYOCERA AVX | 13 520 | 478-1696-1-ND | 13,44000 Kč | Similar |
| TPSB686K006R0250 | KYOCERA AVX | 2 000 | 478-9095-1-ND | 12,39000 Kč | Similar |
| TPSB686K006R0500 | KYOCERA AVX | 3 737 | 478-9097-1-ND | 20,37000 Kč | Similar |
| 593D686X96R3B2TE3 | Vishay Sprague | 2 394 | 718-593D686X96R3B2TE3CT-ND | 20,16000 Kč | Direct |
| 293D686X96R3B2TE3 | Vishay Sprague | 657 | 718-1156-1-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 50 | 11,82180 Kč | 591,09 Kč |
| 100 | 10,80770 Kč | 1 080,77 Kč |
| 500 | 9,09046 Kč | 4 545,23 Kč |
| 1 000 | 8,55941 Kč | 8 559,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,12234 Kč | 16 244,68 Kč |
| 4 000 | 7,76259 Kč | 31 050,36 Kč |
| 6 000 | 7,58238 Kč | 45 494,28 Kč |
| 10 000 | 7,38258 Kč | 73 825,80 Kč |
| 14 000 | 7,26574 Kč | 101 720,36 Kč |
| 20 000 | 7,15337 Kč | 143 067,40 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

