
TAJB686K006RNJ | |
|---|---|
DigiKey Part Number | 478-1696-2-ND - Tape & Reel (TR) 478-1696-1-ND - Cut Tape (CT) 478-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB686K006RNJ |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB686K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB686K006R0500 | KYOCERA AVX | 3 737 | 478-9097-1-ND | 20,37000 Kč | Similar |
| T491B686K006AT | KEMET | 181 | 399-9731-1-ND | 26,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 50 | 6,29520 Kč | 314,76 Kč |
| 100 | 5,67790 Kč | 567,79 Kč |
| 500 | 4,63342 Kč | 2 316,71 Kč |
| 1 000 | 4,31089 Kč | 4 310,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,04548 Kč | 8 090,96 Kč |
| 4 000 | 3,82694 Kč | 15 307,76 Kč |
| 6 000 | 3,71752 Kč | 22 305,12 Kč |
| 10 000 | 3,59622 Kč | 35 962,20 Kč |
| 14 000 | 3,52531 Kč | 49 354,34 Kč |
| 20 000 | 3,45712 Kč | 69 142,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

