


TPSB686K006R0500 | |
|---|---|
DigiKey Part Number | 478-9097-2-ND - Tape & Reel (TR) 478-9097-1-ND - Cut Tape (CT) 478-9097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB686K006R0500 |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 50 | 10,05800 Kč | 502,90 Kč |
| 100 | 9,16350 Kč | 916,35 Kč |
| 500 | 7,65000 Kč | 3 825,00 Kč |
| 1 000 | 7,18195 Kč | 7 181,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,79685 Kč | 13 593,70 Kč |
| 4 000 | 6,47983 Kč | 25 919,32 Kč |
| 6 000 | 6,32103 Kč | 37 926,18 Kč |
| 10 000 | 6,14500 Kč | 61 450,00 Kč |
| 14 000 | 6,04205 Kč | 84 588,70 Kč |
| 20 000 | 5,94306 Kč | 118 861,20 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

