
293D686X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-1156-2-ND - Tape & Reel (TR) 718-1156-1-ND - Cut Tape (CT) 718-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X96R3B2TE3 |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X96R3B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X96R3B2TE3 | Vishay Sprague | 2 394 | 718-593D686X96R3B2TE3CT-ND | 20,16000 Kč | Similar |
| TR3B686K6R3C0250 | Vishay Sprague | 11 | 718-1842-1-ND | 32,13000 Kč | Similar |
| T491B686K006AT | KEMET | 181 | 399-9731-1-ND | 26,04000 Kč | Direct |
| TAJB686K006RNJ | KYOCERA AVX | 13 520 | 478-1696-1-ND | 13,44000 Kč | Direct |
| TPSB686K006R0250 | KYOCERA AVX | 2 000 | 478-9095-1-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 50 | 6,97980 Kč | 348,99 Kč |
| 100 | 6,30780 Kč | 630,78 Kč |
| 500 | 5,17684 Kč | 2 588,42 Kč |
| 1 000 | 4,82702 Kč | 4 827,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,53935 Kč | 9 078,70 Kč |
| 4 000 | 4,30260 Kč | 17 210,40 Kč |
| 6 000 | 4,18396 Kč | 25 103,76 Kč |
| 10 000 | 4,05253 Kč | 40 525,30 Kč |
| 14 000 | 3,97567 Kč | 55 659,38 Kč |
| 20 000 | 3,90173 Kč | 78 034,60 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

