
TR3B686K6R3C0250 | |
|---|---|
DigiKey Part Number | 718-1842-2-ND - Tape & Reel (TR) 718-1842-1-ND - Cut Tape (CT) 718-1842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3B686K6R3C0250 |
Description | CAP TANT 68UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3B686K6R3C0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X96R3B2TE3 | Vishay Sprague | 657 | 718-1156-1-ND | 14,70000 Kč | Similar |
| 593D686X96R3B2TE3 | Vishay Sprague | 2 394 | 718-593D686X96R3B2TE3CT-ND | 20,16000 Kč | Similar |
| TPSB686K006R0250 | KYOCERA AVX | 2 000 | 478-9095-1-ND | 12,39000 Kč | Direct |
| TAJB686K006RNJ | KYOCERA AVX | 13 520 | 478-1696-1-ND | 13,44000 Kč | Similar |
| TPSB686K006R0350 | KYOCERA AVX | 1 554 | 478-9096-1-ND | 23,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 50 | 16,94120 Kč | 847,06 Kč |
| 100 | 15,60360 Kč | 1 560,36 Kč |
| 500 | 13,34254 Kč | 6 671,27 Kč |
| 1 000 | 12,64332 Kč | 12 643,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,06734 Kč | 24 134,68 Kč |
| 4 000 | 11,59315 Kč | 46 372,60 Kč |
| 6 000 | 11,35565 Kč | 68 133,90 Kč |
| 10 000 | 11,09226 Kč | 110 922,60 Kč |
| 14 000 | 10,93828 Kč | 153 135,92 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

