


TPSB336K016R0500 | |
|---|---|
DigiKey Part Number | 478-9076-2-ND - Tape & Reel (TR) 478-9076-1-ND - Cut Tape (CT) 478-9076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSB336K016R0500 |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F951C336KBAAQ2 | KYOCERA AVX | 6 238 | 478-8471-1-ND | 0,93000 Kč | Direct |
| TAJB336K016RNJ | KYOCERA AVX | 2 144 | 478-1688-1-ND | 0,42000 Kč | Similar |
| TPSB336K016R0350 | KYOCERA AVX | 9 | 478-3090-1-ND | 0,68000 Kč | Similar |
| 593D336X9016B2TE3 | Vishay Sprague | 2 000 | 718-593D336X9016B2TE3CT-ND | 1,61000 Kč | Direct |
| TR3B336K016C0500 | Vishay Sprague | 8 702 | 718-1501-1-ND | 1,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 50 | 13,40940 Kč | 670,47 Kč |
| 100 | 12,28800 Kč | 1 228,80 Kč |
| 500 | 10,39526 Kč | 5 197,63 Kč |
| 1 000 | 9,81006 Kč | 9 810,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,45914 Kč | 22 918,28 Kč |
| 4 000 | 11,00059 Kč | 44 002,36 Kč |
| 6 000 | 10,77082 Kč | 64 624,92 Kč |
| 10 000 | 10,51613 Kč | 105 161,30 Kč |
| 14 000 | 10,36721 Kč | 145 140,94 Kč |
| 20 000 | 10,22395 Kč | 204 479,00 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

