
TAJB336K016RNJ | |
|---|---|
DigiKey Part Number | 478-1688-2-ND - Tape & Reel (TR) 478-1688-1-ND - Cut Tape (CT) 478-1688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB336K016RNJ |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB336K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B336K016AT | KEMET | 3 054 | 399-9725-1-ND | 26,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 50 | 4,67420 Kč | 233,71 Kč |
| 100 | 4,18700 Kč | 418,70 Kč |
| 500 | 3,36640 Kč | 1 683,20 Kč |
| 1 000 | 3,11253 Kč | 3 112,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,53827 Kč | 7 076,54 Kč |
| 4 000 | 3,33994 Kč | 13 359,76 Kč |
| 6 000 | 3,24066 Kč | 19 443,96 Kč |
| 10 000 | 3,13059 Kč | 31 305,90 Kč |
| 14 000 | 3,06625 Kč | 42 927,50 Kč |
| 20 000 | 3,00437 Kč | 60 087,40 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

