
F951C336KBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8471-2-ND - Tape & Reel (TR) 478-8471-1-ND - Cut Tape (CT) 478-8471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951C336KBAAQ2 |
Description | CAP TANT 33UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F951C336KBAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,80400 Kč | 148,04 Kč |
| 50 | 11,56980 Kč | 578,49 Kč |
| 100 | 10,56830 Kč | 1 056,83 Kč |
| 500 | 8,88090 Kč | 4 440,45 Kč |
| 1 000 | 8,35888 Kč | 8 358,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,92927 Kč | 15 858,54 Kč |
| 4 000 | 7,57561 Kč | 30 302,44 Kč |
| 6 000 | 7,39840 Kč | 44 390,40 Kč |
| 10 000 | 7,20200 Kč | 72 020,00 Kč |
| 14 000 | 7,08714 Kč | 99 219,96 Kč |
| 20 000 | 6,97670 Kč | 139 534,00 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

