
593D336X9016B2TE3 | |
|---|---|
DigiKey Part Number | 718-593D336X9016B2TE3TR-ND - Tape & Reel (TR) 718-593D336X9016B2TE3CT-ND - Cut Tape (CT) 718-593D336X9016B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D336X9016B2TE3 |
Description | 593D336X9016B2TE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 700mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 26,70900 Kč | 267,09 Kč |
| 50 | 21,51040 Kč | 1 075,52 Kč |
| 100 | 19,90400 Kč | 1 990,40 Kč |
| 500 | 17,19358 Kč | 8 596,79 Kč |
| 1 000 | 16,35429 Kč | 16 354,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,66346 Kč | 31 326,92 Kč |
| 4 000 | 15,09457 Kč | 60 378,28 Kč |
| 6 000 | 14,80944 Kč | 88 856,64 Kč |
| 10 000 | 14,49343 Kč | 144 934,30 Kč |
| 14 000 | 14,30861 Kč | 200 320,54 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

