Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSOPS0J476M8R-ZF9 | |
|---|---|
DigiKey Part Number | 478-TCSOPS0J476M8R-ZF9-ND |
Manufacturer | |
Manufacturer Product Number | TCSOPS0J476M8R-ZF9 |
Description | CAP TANT POLY 47UF 6.3V 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Type Molded |
Manufacturer KYOCERA AVX | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance 47 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 6.3 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSOPS0J476M8R-ZF1 | KYOCERA AVX | 0 | 478-TCSOPS0J476M8R-ZF1CT-ND | 18,98000 Kč | Parametric Equivalent |
| TCSOPS0K476M8R-ZF1 | KYOCERA AVX | 0 | 478-TCSOPS0K476M8R-ZF1CT-ND | 20,86000 Kč | Parametric Equivalent |
| TCSOPS0K476M8R-ZF9 | KYOCERA AVX | 0 | 478-TCSOPS0K476M8R-ZF9CT-ND | 20,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,18995 Kč | 24 569,85 Kč |
| Unit Price without VAT: | 8,18995 Kč |
|---|---|
| Unit Price with VAT: | 9,90984 Kč |




