


T58W9476M6R3C0200 | |
|---|---|
DigiKey Part Number | 718-2118-2-ND - Tape & Reel (TR) 718-2118-1-ND - Cut Tape (CT) 718-2118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58W9476M6R3C0200 |
Description | CAP TANT POLY 47UF 6.3V 0805 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58W9476M6R3C0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Vishay | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance 47 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code W9 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 16,01700 Kč | 160,17 Kč |
| 50 | 12,55920 Kč | 627,96 Kč |
| 100 | 11,49760 Kč | 1 149,76 Kč |
| 500 | 9,70072 Kč | 4 850,36 Kč |
| 1 000 | 9,14493 Kč | 9 144,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,31097 Kč | 33 243,88 Kč |
| 8 000 | 8,00087 Kč | 64 006,96 Kč |
| 12 000 | 7,84553 Kč | 94 146,36 Kč |
| 20 000 | 7,67328 Kč | 153 465,60 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |






