


T58W9476M6R3C0300 | |
|---|---|
DigiKey Part Number | 718-2119-2-ND - Tape & Reel (TR) 718-2119-1-ND - Cut Tape (CT) 718-2119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T58W9476M6R3C0300 |
Description | CAP TANT POLY 47UF 6.3V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T58W9476M6R3C0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Manufacturer Vishay | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance 47 µF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code W9 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 14,59900 Kč | 145,99 Kč |
| 50 | 11,40380 Kč | 570,19 Kč |
| 100 | 10,41520 Kč | 1 041,52 Kč |
| 500 | 8,74888 Kč | 4 374,44 Kč |
| 1 000 | 8,23354 Kč | 8 233,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,46017 Kč | 29 840,68 Kč |
| 8 000 | 7,17262 Kč | 57 380,96 Kč |
| 12 000 | 7,02858 Kč | 84 342,96 Kč |
| 20 000 | 6,86889 Kč | 137 377,80 Kč |
| 28 000 | 6,77551 Kč | 189 714,28 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


