Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCSOPS0J476M8R-ZF1 | |
|---|---|
DigiKey Part Number | 478-TCSOPS0J476M8R-ZF1TR-ND - Tape & Reel (TR) 478-TCSOPS0J476M8R-ZF1CT-ND - Cut Tape (CT) 478-TCSOPS0J476M8R-ZF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCSOPS0J476M8R-ZF1 |
Description | CAP TANT POLY 47UF 6.3V 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 47 µF | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code PS |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSOPS0J476M8R-ZF9 | KYOCERA AVX | 0 | 478-TCSOPS0J476M8R-ZF9-ND | 8,18995 Kč | Parametric Equivalent |
| TCSOPS0K476M8R-ZF1 | KYOCERA AVX | 0 | 478-TCSOPS0K476M8R-ZF1CT-ND | 20,86000 Kč | Parametric Equivalent |
| TCSOPS0K476M8R-ZF9 | KYOCERA AVX | 0 | 478-TCSOPS0K476M8R-ZF9CT-ND | 20,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 12,07500 Kč | 120,75 Kč |
| 50 | 9,33500 Kč | 466,75 Kč |
| 100 | 8,49030 Kč | 849,03 Kč |
| 500 | 7,06460 Kč | 3 532,30 Kč |
| 1 000 | 6,62392 Kč | 6 623,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07986 Kč | 18 239,58 Kč |
| 9 000 | 5,68006 Kč | 51 120,54 Kč |
| 15 000 | 5,53216 Kč | 82 982,40 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |




