TCSOPS0J476M8R-ZF1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 6,96924 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 38
Unit Price: 17,85000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 17,43000 Kč
Datasheet
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSOPS0J476M8R-ZF1

DigiKey Part Number
478-TCSOPS0J476M8R-ZF1TR-ND - Tape & Reel (TR)
478-TCSOPS0J476M8R-ZF1CT-ND - Cut Tape (CT)
478-TCSOPS0J476M8R-ZF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCSOPS0J476M8R-ZF1
Description
CAP TANT POLY 47UF 6.3V 0805
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Lead Spacing
-
Manufacturer Size Code
PS
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,22600 Kč102,26 Kč
507,83640 Kč391,82 Kč
1007,09940 Kč709,94 Kč
5005,85592 Kč2 927,96 Kč
1 0005,47166 Kč5 471,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,99710 Kč14 991,30 Kč
9 0004,64861 Kč41 837,49 Kč
15 0004,51968 Kč67 795,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč