4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
AVX Automotive Components

TCQB475M035R0200E

DigiKey Part Number
478-TCQB475M035R0200ETR-ND - Tape & Reel (TR)
478-TCQB475M035R0200ECT-ND - Cut Tape (CT)
478-TCQB475M035R0200EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCQB475M035R0200E
Description
TCQ SERIES - B-CASE / 035V / 020
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Obsolete
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
4.7 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598B475M035AHE200KEMET0399-T598B475M035AHE200TR-ND39,05485 KčParametric Equivalent
T598B475M035AHS200KEMET0399-T598B475M035AHS200TR-ND50,42443 KčParametric Equivalent
T598B475M035ATE200KEMET7 115399-18695-1-ND27,74000 KčParametric Equivalent
T598B475M035ATE2007280KEMET0T598B475M035ATE2007280-ND8,33769 KčParametric Equivalent
In-Stock: 808
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1017,53900 Kč175,39 Kč
5013,82300 Kč691,15 Kč
10012,67600 Kč1 267,60 Kč
50010,74226 Kč5 371,13 Kč
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč