
T598B475M035ATE200 | |
|---|---|
DigiKey Part Number | 399-18695-2-ND - Tape & Reel (TR) 399-18695-1-ND - Cut Tape (CT) 399-18695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598B475M035ATE200 |
Description | CAP TANT POLY 4.7UF 35V 1411 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B475M035ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4.7 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 50 | 14,37520 Kč | 718,76 Kč |
| 100 | 13,19090 Kč | 1 319,09 Kč |
| 500 | 11,19488 Kč | 5 597,44 Kč |
| 1 000 | 10,57690 Kč | 10 576,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,06844 Kč | 20 136,88 Kč |
| 4 000 | 9,64968 Kč | 38 598,72 Kč |
| 6 000 | 9,43990 Kč | 56 639,40 Kč |
| 10 000 | 9,20737 Kč | 92 073,70 Kč |
| 14 000 | 9,07139 Kč | 126 999,46 Kč |
| 20 000 | 8,94055 Kč | 178 811,00 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



