Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T598B475M035AHE200 | |
|---|---|
DigiKey Part Number | 399-T598B475M035AHE200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T598B475M035AHE200 |
Description | CAP TANT POLY 4.7UF 35V 1411 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598B475M035AHE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598B475M035AHS200 | KEMET | 0 | 399-T598B475M035AHS200TR-ND | 50,42443 Kč | Parametric Equivalent |
| T598B475M035ATE200 | KEMET | 7 115 | 399-18695-1-ND | 27,74000 Kč | Parametric Equivalent |
| T598B475M035ATE2007280 | KEMET | 0 | T598B475M035ATE2007280-ND | 8,33769 Kč | Parametric Equivalent |
| TCQB475M035R0200E | KYOCERA AVX | 808 | 478-TCQB475M035R0200ECT-ND | 26,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,05485 Kč | 78 109,70 Kč |
| Unit Price without VAT: | 39,05485 Kč |
|---|---|
| Unit Price with VAT: | 47,25637 Kč |



