T598B475M035ATE2007280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 39,05485 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 50,42443 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 115
Unit Price: 27,74000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 808
Unit Price: 26,90000 Kč
Datasheet
4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598B475M035ATE2007280

DigiKey Part Number
T598B475M035ATE2007280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598B475M035ATE2007280
Description
CAP TANT POLY 4.7UF 35V 1411
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598B475M035ATE2007280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
4.7 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598B475M035AHE200KEMET0399-T598B475M035AHE200TR-ND39,05485 KčParametric Equivalent
T598B475M035AHS200KEMET0399-T598B475M035AHS200TR-ND50,42443 KčParametric Equivalent
T598B475M035ATE200KEMET7 115399-18695-1-ND27,74000 KčParametric Equivalent
TCQB475M035R0200EKYOCERA AVX808478-TCQB475M035R0200ECT-ND26,90000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0008,33769 Kč66 701,52 Kč
Manufacturers Standard Package
Unit Price without VAT:8,33769 Kč
Unit Price with VAT:10,08860 Kč