TCME337M016R0025E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 120,89220 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 127,27854 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 7
Unit Price: 150,56000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 78,12579 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 823
Unit Price: 153,08000 Kč
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: 101,78255 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 165,67000 Kč
Datasheet
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCME337M016R0025E

DigiKey Part Number
478-TCME337M016R0025ETR-ND - Tape & Reel (TR)
478-TCME337M016R0025ECT-ND - Cut Tape (CT)
478-TCME337M016R0025EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCME337M016R0025E
Description
330UF (MICRO FARAD)25MOHM @ 100K
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,30000 Kč107,30 Kč
1077,46200 Kč774,62 Kč
5065,58940 Kč3 279,47 Kč
10061,91470 Kč6 191,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40056,40430 Kč22 561,72 Kč
1 20053,32827 Kč63 993,92 Kč
2 00052,18980 Kč104 379,60 Kč
Manufacturers Standard Package
Unit Price without VAT:107,30000 Kč
Unit Price with VAT:129,83300 Kč