330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X337M016ATE025

DigiKey Part Number
399-9790-2-ND - Tape & Reel (TR)
399-9790-1-ND - Cut Tape (CT)
399-9790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X337M016ATE025
Description
CAP TANT POLY 330UF 16V 2917
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X337M016ATE025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 021
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,77000 Kč143,77 Kč
10106,38700 Kč1 063,87 Kč
5091,45380 Kč4 572,69 Kč
10086,83130 Kč8 683,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50079,00950 Kč39 504,75 Kč
1 00076,58558 Kč76 585,58 Kč
1 50075,37121 Kč113 056,82 Kč
2 50074,02510 Kč185 062,75 Kč
Manufacturers Standard Package
Unit Price without VAT:143,77000 Kč
Unit Price with VAT:173,96170 Kč