T59EE337M016E0025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 125,95230 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 132,99840 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 150,56000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 84,22802 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 503
Unit Price: 153,08000 Kč
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 165,67000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 140,27000 Kč
Datasheet
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T59EE337M016E0025

DigiKey Part Number
3581-T59EE337M016E0025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T59EE337M016E0025
Description
CAP TANT POLY 330UF 16V 2917
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T59EE337M016E0025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
Vishay Polytech
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
16 V
Manufacturer Size Code
EE
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521X337M016AHE025KEMET0399-T521X337M016AHE025TR-ND125,95230 KčParametric Equivalent
T521X337M016AME025KEMET0399-T521X337M016AME025TR-ND132,99840 KčParametric Equivalent
T521X337M016ATE025KEMET0399-9790-1-ND150,56000 KčParametric Equivalent
T521X337M016ATE0257280KEMET0399-T521X337M016ATE0257280TR-ND84,22802 KčParametric Equivalent
T521X337M016ATK025KEMET1 503399-T521X337M016ATK025CT-ND153,08000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400103,80153 Kč41 520,61 Kč
Manufacturers Standard Package
Unit Price without VAT:103,80153 Kč
Unit Price with VAT:125,59985 Kč