Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T59EL337M016C0025 | |
|---|---|
DigiKey Part Number | 718-T59EL337M016C0025TR-ND - Tape & Reel (TR) 718-T59EL337M016C0025CT-ND - Cut Tape (CT) 718-T59EL337M016C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T59EL337M016C0025 |
Description | T59337M016EL2T0025 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T59EL337M016C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | EL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 123,51000 Kč | 1 235,10 Kč |
| 50 | 106,71180 Kč | 5 335,59 Kč |
| 100 | 101,51060 Kč | 10 151,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 93,70253 Kč | 37 481,01 Kč |
| 1 200 | 89,34317 Kč | 107 211,80 Kč |
| 2 000 | 87,72986 Kč | 175 459,72 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |





