33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJY336M025R0060

DigiKey Part Number
478-8807-2-ND - Tape & Reel (TR)
478-8807-1-ND - Cut Tape (CT)
478-8807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY336M025R0060
Description
CAP TANT POLY 33UF 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
33 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY336M025R0060EKYOCERA AVX390478-13353-1-ND42,55000 KčParametric Equivalent
25TQC33MD2Panasonic Industry3 00010-25TQC33MD2CT-ND45,67000 KčParametric Equivalent
25TQC33MYFPanasonic Industry6 267P16226CT-ND50,89000 KčParametric Equivalent
T521V336M025ATE060KEMET11 871399-5759-1-ND51,93000 KčParametric Equivalent
In-Stock: 946
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1023,48300 Kč234,83 Kč
5018,79500 Kč939,75 Kč
10017,34550 Kč1 734,55 Kč
50014,89624 Kč7 448,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,93175 Kč16 931,75 Kč
3 00015,86819 Kč47 604,57 Kč
5 00015,47470 Kč77 373,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč