
25TQC33MYF | |
|---|---|
DigiKey Part Number | P16226TR-ND - Tape & Reel (TR) P16226CT-ND - Cut Tape (CT) P16226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC33MYF |
Description | CAP TANT POLY 33UF 25V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC33MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55D336M025C0060 | Vishay Sprague | 75 | 718-2178-1-ND | 40,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 34,76600 Kč | 347,66 Kč |
| 50 | 28,35520 Kč | 1 417,76 Kč |
| 100 | 26,37390 Kč | 2 637,39 Kč |
| 500 | 23,02448 Kč | 11 512,24 Kč |
| 1 000 | 21,98754 Kč | 21 987,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,11457 Kč | 60 343,71 Kč |
| 9 000 | 19,19925 Kč | 172 793,25 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |






