New Product
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25TQC33MD2

DigiKey Part Number
10-25TQC33MD2TR-ND - Tape & Reel (TR)
10-25TQC33MD2CT-ND - Cut Tape (CT)
10-25TQC33MD2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TQC33MD2
Description
CAP TANT POLY 33UF 25V 2917
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
25TQC33MD2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
33 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
25 V
Manufacturer Size Code
D2
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,67000 Kč45,67 Kč
1031,01200 Kč310,12 Kč
5025,15180 Kč1 257,59 Kč
10023,34150 Kč2 334,15 Kč
50020,28072 Kč10 140,36 Kč
1 00019,33326 Kč19 333,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,64341 Kč52 930,23 Kč
9 00016,80715 Kč151 264,35 Kč
Manufacturers Standard Package
Unit Price without VAT:45,67000 Kč
Unit Price with VAT:55,26070 Kč