33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V336M025ATE060

DigiKey Part Number
399-5759-2-ND - Tape & Reel (TR)
399-5759-1-ND - Cut Tape (CT)
399-5759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521V336M025ATE060
Description
CAP TANT POLY 33UF 25V 2917
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V336M025ATE060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1035,80200 Kč358,02 Kč
5029,23340 Kč1 461,67 Kč
10027,20500 Kč2 720,50 Kč
50023,77100 Kč11 885,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,70829 Kč22 708,29 Kč
3 00021,39493 Kč64 184,79 Kč
5 00020,90893 Kč104 544,65 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč