



TCJY336M025R0060 | |
|---|---|
DigiKey Part Number | 478-8807-2-ND - Tape & Reel (TR) 478-8807-1-ND - Cut Tape (CT) 478-8807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY336M025R0060 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY336M025R0060E | KYOCERA AVX | 390 | 478-13353-1-ND | 42,55000 Kč | Parametric Equivalent |
| 25TQC33MD2 | Panasonic Industry | 3 000 | 10-25TQC33MD2CT-ND | 45,67000 Kč | Parametric Equivalent |
| 25TQC33MYF | Panasonic Industry | 6 267 | P16226CT-ND | 50,89000 Kč | Parametric Equivalent |
| T521V336M025ATE060 | KEMET | 11 871 | 399-5759-1-ND | 51,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 23,48300 Kč | 234,83 Kč |
| 50 | 18,79500 Kč | 939,75 Kč |
| 100 | 17,34550 Kč | 1 734,55 Kč |
| 500 | 14,89624 Kč | 7 448,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,93175 Kč | 16 931,75 Kč |
| 3 000 | 15,86819 Kč | 47 604,57 Kč |
| 5 000 | 15,47470 Kč | 77 373,50 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |

