TCJY227M006R0040E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8 655
Unit Price: 32,95000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 465
Unit Price: 32,95000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 33,39894 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,54000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 857
Unit Price: 53,18000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,33268 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 36,93509 Kč
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY227M006R0040E

DigiKey Part Number
TCJY227M006R0040E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJY227M006R0040E
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY227M006R0040KYOCERA AVX0478-9502-2-ND0,00000 KčParametric Equivalent
TCJY227M010R0040KYOCERA AVX8 655478-9505-1-ND32,95000 KčParametric Equivalent
TCJY227M010R0040EKYOCERA AVX465478-13352-1-ND32,95000 KčParametric Equivalent
TCJY227M010S0040KYOCERA AVX0478-TCJY227M010S0040TR-ND33,39894 KčParametric Equivalent
T520V227M006ATE040KEMET0399-4088-1-ND37,54000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,46254 Kč28 462,54 Kč
Manufacturers Standard Package
Unit Price without VAT:28,46254 Kč
Unit Price with VAT:34,43967 Kč