T522V227M006ATE040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,54000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 857
Unit Price: 53,18000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,33268 Kč
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T522V227M006ATE040

DigiKey Part Number
399-6323-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T522V227M006ATE040
Description
CAP TANT POLY 220UF 6.3V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T522V227M006ATE040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.075" (1.90mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V227M006ATE040KEMET0399-4088-1-ND37,54000 KčParametric Equivalent
T520V227M010ATE040KEMET5 857399-18697-1-ND53,18000 KčParametric Equivalent
T520V227M010ATE0407280KEMET0T520V227M010ATE0407280-ND18,33268 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00036,93509 Kč36 935,09 Kč
Manufacturers Standard Package
Unit Price without VAT:36,93509 Kč
Unit Price with VAT:44,69146 Kč