TCJY227M006R0040 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 28,46254 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8 655
Unit Price: 32,95000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 465
Unit Price: 32,95000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 33,39894 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,54000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 5 857
Unit Price: 53,18000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,33268 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 36,93509 Kč
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJY227M006R0040

DigiKey Part Number
478-9502-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJY227M006R0040
Description
CAP TANT POLY 220UF 6.3V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Discontinued at DigiKey
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY227M006R0040EKYOCERA AVX0TCJY227M006R0040E-ND28,46254 KčParametric Equivalent
TCJY227M010R0040KYOCERA AVX8 655478-9505-1-ND32,95000 KčParametric Equivalent
TCJY227M010R0040EKYOCERA AVX465478-13352-1-ND32,95000 KčParametric Equivalent
TCJY227M010S0040KYOCERA AVX0478-TCJY227M010S0040TR-ND33,39894 KčParametric Equivalent
T520V227M006ATE040KEMET0399-4088-1-ND37,54000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes