
TCJY227M010R0040E | |
|---|---|
DigiKey Part Number | 478-13352-2-ND - Tape & Reel (TR) 478-13352-1-ND - Cut Tape (CT) 478-13352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY227M010R0040E |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,98500 Kč | 219,85 Kč |
| 50 | 17,52920 Kč | 876,46 Kč |
| 100 | 16,15170 Kč | 1 615,17 Kč |
| 500 | 13,82592 Kč | 6 912,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,10632 Kč | 13 106,32 Kč |
| 3 000 | 12,21706 Kč | 36 651,18 Kč |
| 5 000 | 11,88814 Kč | 59 440,70 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

