Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJY156M025R0090E | |
|---|---|
DigiKey Part Number | 478-TCJY156M025R0090ETR-ND - Tape & Reel (TR) 478-TCJY156M025R0090ECT-ND - Cut Tape (CT) 478-TCJY156M025R0090EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY156M025R0090E |
Description | CAP TANT POLY 15UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY156M025R0090 | KYOCERA AVX | 0 | 478-9491-2-ND | 0,55066 Kč | Parametric Equivalent |
| 25TQC15MD2 | Panasonic Industry | 3 000 | 10-25TQC15MD2CT-ND | 1,85000 Kč | Parametric Equivalent |
| 25TQC15MYFD | Panasonic Industry | 2 774 | P16192CT-ND | 2,15000 Kč | Parametric Equivalent |
| T520V156M025AHE090 | KEMET | 0 | 399-T520V156M025AHE090TR-ND | 1,49012 Kč | Parametric Equivalent |
| T520V156M025ATE090 | KEMET | 0 | 399-10346-2-ND | 1,63920 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 41,68100 Kč | 416,81 Kč |
| 50 | 34,30240 Kč | 1 715,12 Kč |
| 100 | 32,01990 Kč | 3 201,99 Kč |
| 500 | 28,16168 Kč | 14 080,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,96710 Kč | 26 967,10 Kč |
| 3 000 | 25,49038 Kč | 76 471,14 Kč |
| 5 000 | 24,94390 Kč | 124 719,50 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |








