Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521V156M025AHE090 | |
|---|---|
DigiKey Part Number | 399-T521V156M025AHE090TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521V156M025AHE090 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V156M025AHE090 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 15 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V156M025AHE090 | KEMET | 0 | 399-T520V156M025AHE090TR-ND | 1,49012 Kč | Parametric Equivalent |
| T520V156M025ATE090 | KEMET | 0 | 399-10346-2-ND | 1,63920 Kč | Parametric Equivalent |
| T521V156M025ATE090 | KEMET | 0 | 399-12345-1-ND | 2,17000 Kč | Parametric Equivalent |
| T521V156M025ATE0907111 | KEMET | 0 | 399-T521V156M025ATE0907111TR-ND | 0,91069 Kč | Parametric Equivalent |
| 25TQC15MD2 | Panasonic Industry | 3 000 | 10-25TQC15MD2CT-ND | 1,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,22495 Kč | 55 224,95 Kč |
| Unit Price without VAT: | 55,22495 Kč |
|---|---|
| Unit Price with VAT: | 66,82219 Kč |







