
25TQC15MD2 | |
|---|---|
DigiKey Part Number | 10-25TQC15MD2TR-ND - Tape & Reel (TR) 10-25TQC15MD2CT-ND - Cut Tape (CT) 10-25TQC15MD2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC15MD2 |
Description | CAP TANT POLY 15UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC15MD2 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 15 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code D2 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 30,97200 Kč | 309,72 Kč |
| 50 | 25,10520 Kč | 1 255,26 Kč |
| 100 | 23,29310 Kč | 2 329,31 Kč |
| 500 | 20,23158 Kč | 10 115,79 Kč |
| 1 000 | 19,28393 Kč | 19 283,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,59520 Kč | 52 785,60 Kč |
| 9 000 | 16,75871 Kč | 150 828,39 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

