Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TCJY156M025R0090 | |
|---|---|
DigiKey Part Number | 478-9491-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJY156M025R0090 |
Description | CAP TANT POLY 15UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY156M025R0090E | KYOCERA AVX | 0 | 478-TCJY156M025R0090ECT-ND | 60,26000 Kč | Parametric Equivalent |
| 25TQC15MD2 | Panasonic Industry | 3 000 | 10-25TQC15MD2CT-ND | 45,78000 Kč | Parametric Equivalent |
| 25TQC15MYFD | Panasonic Industry | 2 774 | P16192CT-ND | 53,12000 Kč | Parametric Equivalent |
| T520V156M025AHE090 | KEMET | 0 | 399-T520V156M025AHE090TR-ND | 36,81558 Kč | Parametric Equivalent |
| T520V156M025ATE090 | KEMET | 0 | 399-10346-2-ND | 40,49884 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,60481 Kč | 13 604,81 Kč |
| Unit Price without VAT: | 13,60481 Kč |
|---|---|
| Unit Price with VAT: | 16,46182 Kč |








