47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJE476M035R0055E

DigiKey Part Number
478-TCJE476M035R0055ETR-ND - Tape & Reel (TR)
478-TCJE476M035R0055ECT-ND - Cut Tape (CT)
478-TCJE476M035R0055EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE476M035R0055E
Description
CAP TANT POLY 47UF 35V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJE476M035R0055KYOCERA AVX32478-8798-1-ND80,29000 KčParametric Equivalent
TCJE476M035S0055KYOCERA AVX5 192478-13146-1-ND80,09000 KčParametric Equivalent
PTMIV476ET055Cal-Chip Electronics, Inc.8084713-PTMIV476ET055CT-ND83,00000 KčParametric Equivalent
T59EE476M035C0055Vishay Polytech5343581-T59EE476M035C0055CT-ND177,69000 KčParametric Equivalent
T59EL476M050C0055Vishay Sprague717718-T59EL476M050C0055CT-ND227,74000 KčParametric Equivalent
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
182,17000 Kč82,17 Kč
1058,27000 Kč582,70 Kč
5048,71840 Kč2 435,92 Kč
10045,76740 Kč4 576,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40049,66998 Kč19 867,99 Kč
1 20046,86092 Kč56 233,10 Kč
2 00045,82131 Kč91 642,62 Kč
Manufacturers Standard Package
Unit Price without VAT:82,17000 Kč
Unit Price with VAT:99,42570 Kč