
TCJE107M025R0080E | |
|---|---|
DigiKey Part Number | 478-13302-2-ND - Tape & Reel (TR) 478-13302-1-ND - Cut Tape (CT) 478-13302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE107M025R0080E |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,68000 Kč | 57,68 Kč |
| 10 | 39,82700 Kč | 398,27 Kč |
| 50 | 32,76640 Kč | 1 638,32 Kč |
| 100 | 30,58350 Kč | 3 058,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 27,85335 Kč | 11 141,34 Kč |
| 800 | 26,61115 Kč | 21 288,92 Kč |
| 1 200 | 25,98903 Kč | 31 186,84 Kč |
| 2 000 | 25,29926 Kč | 50 598,52 Kč |
| 2 800 | 24,89599 Kč | 69 708,77 Kč |
| 4 000 | 24,50788 Kč | 98 031,52 Kč |
| 4 800 | 24,32411 Kč | 116 755,73 Kč |
| Unit Price without VAT: | 57,68000 Kč |
|---|---|
| Unit Price with VAT: | 69,79280 Kč |





