



TLP241AF(TP4,F | |
|---|---|
DigiKey Part Number | TLP241AF(TP4FTR-ND - Tape & Reel (TR) TLP241AF(TP4FCT-ND - Cut Tape (CT) TLP241AF(TP4FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP241AF(TP4,F |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.400", 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP241AF(TP4,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,99000 Kč | 55,99 Kč |
| 10 | 40,50000 Kč | 405,00 Kč |
| 100 | 31,31400 Kč | 3 131,40 Kč |
| 500 | 27,27574 Kč | 13 637,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,95949 Kč | 25 959,49 Kč |
| 2 000 | 24,84511 Kč | 49 690,22 Kč |
| 3 000 | 24,27444 Kč | 72 823,32 Kč |
| 5 000 | 23,63069 Kč | 118 153,45 Kč |
| 7 000 | 23,24822 Kč | 162 737,54 Kč |
| Unit Price without VAT: | 55,99000 Kč |
|---|---|
| Unit Price with VAT: | 67,74790 Kč |







