
TCJE476M025R0050E | |
|---|---|
DigiKey Part Number | 478-13309-2-ND - Tape & Reel (TR) 478-13309-1-ND - Cut Tape (CT) 478-13309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE476M025R0050E |
Description | CAP TANT POLY 47UF 25V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,52000 Kč | 54,52 Kč |
| 10 | 37,51100 Kč | 375,11 Kč |
| 50 | 30,77520 Kč | 1 538,76 Kč |
| 100 | 28,68900 Kč | 2 868,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 26,07410 Kč | 10 429,64 Kč |
| 800 | 24,88900 Kč | 19 911,20 Kč |
| 1 200 | 24,29521 Kč | 29 154,25 Kč |
| 2 000 | 23,63694 Kč | 47 273,88 Kč |
| 2 800 | 23,25213 Kč | 65 105,96 Kč |
| 4 000 | 22,88193 Kč | 91 527,72 Kč |
| 4 800 | 22,70642 Kč | 108 990,82 Kč |
| Unit Price without VAT: | 54,52000 Kč |
|---|---|
| Unit Price with VAT: | 65,96920 Kč |


