Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD337M006R0015E | |
|---|---|
DigiKey Part Number | 478-TCJD337M006R0015ETR-ND - Tape & Reel (TR) 478-TCJD337M006R0015ECT-ND - Cut Tape (CT) 478-TCJD337M006R0015EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M006R0015E |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD337M006R0015 | KYOCERA AVX | 0 | 478-TCJD337M006R0015TR-ND | 20,12994 Kč | Parametric Equivalent |
| 6TPE330MFL | Panasonic Industry | 37 | P16628CT-ND | 65,09000 Kč | Parametric Equivalent |
| T520D337M006AHE015 | KEMET | 1 356 | 399-T520D337M006AHE015CT-ND | 50,19000 Kč | Parametric Equivalent |
| T520D337M006ATE015 | KEMET | 47 425 | 399-4052-1-ND | 42,63000 Kč | Parametric Equivalent |
| T520D337M006ATE0157280 | KEMET | 0 | 399-T520D337M006ATE0157280TR-ND | 16,64386 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 31,89600 Kč | 318,96 Kč |
| 50 | 25,91160 Kč | 1 295,58 Kč |
| 100 | 24,06370 Kč | 2 406,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,93542 Kč | 10 467,71 Kč |
| 1 500 | 19,48181 Kč | 29 222,72 Kč |
| 2 500 | 18,94406 Kč | 47 360,15 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |












