
TCJB106M016R0100E | |
|---|---|
DigiKey Part Number | 478-13212-2-ND - Tape & Reel (TR) 478-13212-1-ND - Cut Tape (CT) 478-13212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB106M016R0100E |
Description | CAP TANT POLY 10UF 16V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJB106M016R0100E Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 10 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 50 | 16,18940 Kč | 809,47 Kč |
| 100 | 14,89390 Kč | 1 489,39 Kč |
| 500 | 12,70588 Kč | 6 352,94 Kč |
| 1 000 | 12,02891 Kč | 12 028,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,47152 Kč | 22 943,04 Kč |
| 6 000 | 10,78268 Kč | 64 696,08 Kč |
| 10 000 | 10,52777 Kč | 105 277,70 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |






