



TCJD107M020R0055 | |
|---|---|
DigiKey Part Number | 478-8788-2-ND - Tape & Reel (TR) 478-8788-1-ND - Cut Tape (CT) 478-8788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M020R0055 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJD107M020R0055 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 50 | 19,59960 Kč | 979,98 Kč |
| 100 | 18,10030 Kč | 1 810,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,56750 Kč | 7 783,75 Kč |
| 1 500 | 14,39147 Kč | 21 587,21 Kč |
| 2 500 | 13,95636 Kč | 34 890,90 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |




