
T520D337M006AHE015 | |
|---|---|
DigiKey Part Number | 399-T520D337M006AHE015TR-ND - Tape & Reel (TR) 399-T520D337M006AHE015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T520D337M006AHE015 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M006AHE015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,78000 Kč | 47,78 Kč |
| 10 | 32,60600 Kč | 326,06 Kč |
| 50 | 26,56080 Kč | 1 328,04 Kč |
| 100 | 24,69380 Kč | 2 469,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,53542 Kč | 10 767,71 Kč |
| 1 000 | 20,55764 Kč | 20 557,64 Kč |
| 1 500 | 20,06809 Kč | 30 102,14 Kč |
| 2 500 | 19,52522 Kč | 48 813,05 Kč |
| 3 500 | 19,20789 Kč | 67 227,61 Kč |
| 5 000 | 18,90248 Kč | 94 512,40 Kč |
| 6 000 | 18,75776 Kč | 112 546,56 Kč |
| Unit Price without VAT: | 47,78000 Kč |
|---|---|
| Unit Price with VAT: | 57,81380 Kč |

