
TCJD107M020R0055E | |
|---|---|
DigiKey Part Number | 478-13271-2-ND - Tape & Reel (TR) 478-13271-1-ND - Cut Tape (CT) 478-13271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD107M020R0055E |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 25,07100 Kč | 250,71 Kč |
| 50 | 20,15740 Kč | 1 007,87 Kč |
| 100 | 18,64190 Kč | 1 864,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,39838 Kč | 8 199,19 Kč |
| 1 000 | 15,58900 Kč | 15 589,00 Kč |
| 1 500 | 15,18351 Kč | 22 775,26 Kč |
| 2 500 | 14,73399 Kč | 36 834,97 Kč |
| 3 500 | 14,47127 Kč | 50 649,44 Kč |
| 5 000 | 14,21843 Kč | 71 092,15 Kč |
| 6 000 | 14,09862 Kč | 84 591,72 Kč |
| 12 000 | 13,69513 Kč | 164 341,56 Kč |
| 12 500 | 13,67373 Kč | 170 921,62 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |








