Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJA685M025R0150E

DigiKey Part Number
478-13208-2-ND - Tape & Reel (TR)
478-13208-1-ND - Cut Tape (CT)
478-13208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJA685M025R0150E
Description
CAP TANT POLY 6.8UF 25V 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Polymer Capacitor 25 V 1206 (3216 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
6.8 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 052
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,02000 Kč16,02 Kč
1010,02800 Kč100,28 Kč
507,69400 Kč384,70 Kč
1006,97630 Kč697,63 Kč
5005,76326 Kč2 881,63 Kč
1 0005,38855 Kč5 388,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,31798 Kč8 635,96 Kč
4 0004,10211 Kč16 408,44 Kč
6 0003,99396 Kč23 963,76 Kč
10 0003,87412 Kč38 741,20 Kč
14 0003,82310 Kč53 523,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,02000 Kč
Unit Price with VAT:19,38420 Kč