Parametric Equivalent
Parametric Equivalent

TCJA156M010R0200E | |
|---|---|
DigiKey Part Number | 478-13201-2-ND - Tape & Reel (TR) 478-13201-1-ND - Cut Tape (CT) 478-13201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA156M010R0200E |
Description | CAP TANT POLY 15UF 10V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 15 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJA156M010R0200 | KYOCERA AVX | 201 | 478-3454-1-ND | 15,33000 Kč | Parametric Equivalent |
| PTMIA156AT200 | Cal-Chip Electronics, Inc. | 3 910 | 4713-PTMIA156AT200CT-ND | 24,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 50 | 7,98760 Kč | 399,38 Kč |
| 100 | 7,24010 Kč | 724,01 Kč |
| 500 | 5,97772 Kč | 2 988,86 Kč |
| 1 000 | 5,58757 Kč | 5 587,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,26662 Kč | 10 533,24 Kč |
| 6 000 | 4,87003 Kč | 29 220,18 Kč |
| 10 000 | 4,72337 Kč | 47 233,70 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |



