15 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJA156M010R0200

DigiKey Part Number
478-3454-2-ND - Tape & Reel (TR)
478-3454-1-ND - Cut Tape (CT)
478-3454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJA156M010R0200
Description
CAP TANT POLY 15UF 10V 1206
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJA156M010R0200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
15 µF
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520A156M010ATE080KEMET5 581399-4789-1-ND19,11000 KčDirect
In-Stock: 201
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,53300 Kč95,33 Kč
507,28220 Kč364,11 Kč
1006,58920 Kč658,92 Kč
5005,41580 Kč2 707,90 Kč
1 0005,05338 Kč5 053,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,26662 Kč10 533,24 Kč
6 0004,87003 Kč29 220,18 Kč
10 0004,72337 Kč47 233,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč