
HMC1113LP5E | |
|---|---|
DigiKey Part Number | 505-HMC1113LP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC1113LP5E |
Description | IC MMIC 32SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Mixer Radar 10GHz ~ 16GHz Down Converter 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1113LP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Mixer | |
Frequency | 10GHz ~ 16GHz | |
RF Type | Radar | |
Secondary Attributes | Down Converter | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 883,73000 Kč | 1 883,73 Kč |
| 10 | 1 656,53200 Kč | 16 565,32 Kč |
| 25 | 1 577,92400 Kč | 39 448,10 Kč |
| 100 | 1 470,31990 Kč | 147 031,99 Kč |
| Unit Price without VAT: | 1 883,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 279,31330 Kč |



