
EV1HMC1113LP5 | |
|---|---|
DigiKey Part Number | 1127-3502-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1113LP5 |
Description | EVAL BOARD PCB ASSY HMC1113LP5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1113LP5E - Downconverter 10GHz ~ 16GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Downconverter | |
Frequency | 10GHz ~ 16GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1113LP5E | |
Note | - | |
RF Type | - | |
RF Frequency | 10GHz ~ 16GHz | |
Function | Downconverter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 966,72000 Kč | 6 966,72 Kč |
| Unit Price without VAT: | 6 966,72000 Kč |
|---|---|
| Unit Price with VAT: | 8 429,73120 Kč |




