
DK-SOC-10AS066S-E | |
|---|---|
DigiKey Part Number | 544-DK-SOC-10AS066S-E-ND |
Manufacturer | |
Manufacturer Product Number | DK-SOC-10AS066S-E |
Description | DEV KIT ARRIA 10 SX SOC VER D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Arria 10 SX SoC 10AS066 Arria® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Arria 10 SX SoC |
Manufacturer Altera | Contents Board(s) |
Series | Utilized IC / Part 10AS066 |
Packaging Bulk | Interconnect System FMC, PCIe |
Part Status Active | Suggested Programming Environment Quartus Prime |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83 887,22000 Kč | 83 887,22 Kč |
| Unit Price without VAT: | 83 887,22000 Kč |
|---|---|
| Unit Price with VAT: | 101 503,53620 Kč |




